| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A12128 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 12 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 12-12 |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/71A12128 |
M83723/71A12128
| Heilind Number: | AERM83723/71A12128 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A12128 |
| ECAD Model: |
Specifications
Detailed Description
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.

