| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71A20258 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-25 |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/71A20258 |
M83723/71A20258
| Heilind Number: | AERM83723/71A20258 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71A20258 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/71A20258, a high-performance WALL MT RECEPT designed for military specifications. Part of the MIL-DTL-83723 Series III, this rugged connector features a durable Aluminum shell with a sleek Black Anodized finish. With a shell size of 20 and a bayonet locking mechanism, it ensures secure and reliable connections in demanding environments. The socket contact type accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, suitable for a wide range of applications. Its 600 VAC voltage rating and hi-rel designation make it ideal for use in critical systems where durability and performance are paramount. Trust in the Conesys M83723 for your connectivity needs.

