M83723/71A2232Y L/C

Heilind Number:AERM83723/71A2232Y L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71A2232Y L/C
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71A2232Y L/C
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:22
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:Y
Without Contacts:Yes
Locking Mechanism:Bayonet
Insert Arrangement:22-32
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/71A2232Y L/C

Detailed Description

Introducing the M83723/71A2232Y L/C Wall Mount Receptacle, a rugged and reliable solution for your connectivity needs. Designed to meet MIL-DTL-83723 military specifications, this connector is built to withstand harsh environments. The Series III shell, made of durable aluminum with a black anodized finish, ensures optimal performance and longevity. Featuring a bayonet locking mechanism and a keying position Y for secure mating, this receptacle is suitable for high-reliability applications. With a voltage rating of 600 VAC and wire size compatibility ranging from 14 to 12 AWG, it offers versatile use. Please note that this assembly does not ship with contacts. Trust in the Conesys M83723 series for top-quality circular MIL spec connectors.