M83723/71A2443N

Heilind Number:AERM83723/71A2443N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71A2443N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71A2443N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:24-43
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
SKU:AERM83723/71A2443N

Detailed Description

Introducing the M83723/71A2443N, a high-reliability wall mount receptacle designed for rugged military applications. This MIL-DTL-83723 compliant connector, part of the Series III, boasts a shell size of 24 and features socket contacts, ideal for secure and efficient connections. Constructed with durable aluminum shell material and finished in black anodized coating, it offers superior protection and longevity in harsh environments. Accommodating wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, this connector ensures versatile compatibility. With a voltage rating of 600 VAC, it guarantees stable performance even in demanding conditions. The 24-43 insert arrangement, bayonet locking mechanism, and non-RoHS compliance further emphasize its suitability for high-reliability applications. Trust the M83723/71A2443N for dependable connectivity in critical military and aerospace systems.