M83723/71A24576

Heilind Number:AERM83723/71A24576
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71A24576
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71A24576
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:24-57
Keying Position:6
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
SKU:AERM83723/71A24576

Detailed Description

Introducing the M83723/71A24576, a rugged and reliable WALL MT RECEPT designed for demanding military applications. This high-performance connector, part of the MIL-DTL-83723 Series III, features a durable aluminum shell with a black anodized finish, ensuring optimal protection in harsh environments. With a contact type of Socket and a shell size of 24, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The bayonet locking mechanism guarantees secure mating, while the 600 VAC voltage rating ensures reliable power transmission. RoHS compliance and high reliability make it a trusted choice for critical systems. Trust in the M83723/71A24576 for your connectivity needs in aerospace, defense, and other high-reliability applications.