M83723/71A24577 L/C

Heilind Number:AERM83723/71A24577 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71A24577 L/C
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71A24577 L/C
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:24
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:7
Without Contacts:Yes
Locking Mechanism:Bayonet
Insert Arrangement:24-57
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/71A24577 L/C

Detailed Description

Introducing the M83723/71A24577 L/C, a rugged Wall Mount Receptacle designed for military-spec applications. This high-performance socket, part of the MIL-DTL-83723 Series III, features a durable aluminum shell with a sleek black anodized finish. Suitable for wire sizes ranging from 14 to 12 AWG, and 24 to 20 AWG, it offers reliable connectivity in demanding environments. The 24-57 insert arrangement, along with a keying position of 7 and bayonet locking mechanism, ensures secure mating. Rated for 600 VAC, this connector is ideal for high-voltage systems. Please note that this assembly does not ship with contacts, allowing for customization to suit specific requirements. Trust in the Conesys M83723 line for superior quality and performance in hi-rel applications.