M83723/71A2457N

Heilind Number:AERM83723/71A2457N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71A2457N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71A2457N
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:24
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Bayonet
Insert Arrangement:24-57
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/71A2457N

Detailed Description

Introducing the M83723/71A2457N, a rugged WALL MT RECEPT designed for high-performance military applications. This MIL-DTL-83723 compliant connector, part of the renowned Conesys M83723 series, features a durable aluminum shell with a sleek black anodized finish. With a shell size of 24 and a bayonet locking mechanism, it ensures secure and reliable connections in demanding environments. The socket contact type accommodates wire sizes ranging from 14 to 12 AWG, making it versatile for various power and signal transmission needs. Rated for up to 600 VAC, this connector is suitable for critical power distribution systems. Its hi-rel designation underscores its exceptional reliability, meeting the stringent requirements of aerospace, defense, and other high-reliability industries. Trust the M83723/71A2457N for robust and dependable connectivity in mission-critical scenarios.