| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71G20396 L/C |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 20 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-39 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/71G20396 L/C |
M83723/71G20396 L/C
| Heilind Number: | AERM83723/71G20396 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71G20396 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/71G20396 L/C, a high-performance wall mount receptacle designed for robust military applications. This socket assembly, part of the MIL-DTL-83723 Series III, boasts a durable stainless steel shell with a passivated finish, ensuring long-lasting reliability even in harsh environments. Suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, it offers versatile connectivity options. Featuring a bayonet locking mechanism and keying position 6 for secure mating, this assembly is ideal for use in demanding conditions. Please note that this assembly does not ship with contacts. Trust in the Conesys M83723 series for superior quality and performance in your connectivity solutions.

