M83723/71R20396

Heilind Number:AERM83723/71R20396
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71R20396
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71R20396
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:20
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:6
Locking Mechanism:Bayonet
Insert Arrangement:20-39
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/71R20396

Detailed Description

Introducing the M83723/71R20396, a rugged WALL MT RECEPT designed for military applications. This high-performance socket, part of the MIL-DTL-83723 Series III, features a durable aluminum shell with Electroless Nickel finish, ensuring reliable connectivity in harsh environments. Suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, it offers versatility in various setups. With a voltage rating of 600 VAC and compliance with hi-rel standards, this connector guarantees safe and stable operation. The bayonet locking mechanism and keying position 6 provide added security, making it ideal for mission-critical systems. Upgrade your circular connector solutions with the M8372371R20396 for uncompromising performance.