M83723/71W08038

Heilind Number:AERM83723/71W08038
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71W08038
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W08038
Series:Series III
Wire Size:24 to 20 AWG
Shell Size:8
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:8
Locking Mechanism:Bayonet
Insert Arrangement:8-3
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/71W08038

Detailed Description

MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.