M83723/71W10057

Heilind Number:AERM83723/71W10057
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71W10057
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W10057
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:10
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:10-5
Keying Position:7
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
SKU:AERM83723/71W10057

Detailed Description

MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.