M83723/71W14128

Heilind Number:AERM83723/71W14128
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71W14128
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W14128
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:14-12
Keying Position:8
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
SKU:AERM83723/71W14128

Detailed Description

Introducing the M83723/71W14128, a rugged WALL MT RECEPT designed for military applications. This high-performance SOCKET features MIL-DTL-83723 compliance and belongs to the Series III family, ensuring durability and reliability in demanding environments. With a shell size of 14 and contact type being a Socket, it accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. The shell material is robust aluminum with an Olive Drab Cadmium Over Nickel finish, providing corrosion resistance. Its insert arrangement is 14-12, with keying position 8 and a Bayonet locking mechanism, guaranteeing secure connections. Operating at a voltage rating of 600 VAC, this wall mount receptacle is a key component in hi-rel applications, offering exceptional performance under extreme conditions. Trust in the M8372371W14128 for your critical connectivity needs.