M83723/71W1412N

Heilind Number:AERM83723/71W1412N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71W1412N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W1412N
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:14
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Bayonet
Insert Arrangement:14-12
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/71W1412N

Detailed Description

Introducing the M83723/71W1412N, a robust WALL MT RECEPT designed for military applications. Meeting MIL-DTL-83723 specifications, this connector belongs to the Series III family, boasting a shell size of 14 and a durable aluminum construction. Featuring Socket contact type, it accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, making it versatile for various connections. The Olive Drab Cadmium Over Nickel shell finish ensures reliability in harsh environments. With a voltage rating of 600 VAC and insert arrangement 14-12, this connector guarantees secure and efficient power transmission. Its Bayonet locking mechanism and high-reliability design make it a trusted choice for critical operations. Rest assured, the M83723/71W1412N is RoHS compliant, aligning with environmental standards. Upgrade your connectivity with this Conesys M83723 product, perfect for demanding military and industrial applications.