M83723/71W2025Y

Heilind Number:AERM83723/71W2025Y
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71W2025Y
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W2025Y
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:Y
Locking Mechanism:Bayonet
Insert Arrangement:20-25
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/71W2025Y

Detailed Description

Introducing the M83723/71W2025Y, a MIL-DTL-83723 compliant Wall Mount Receptacle designed for rugged performance in demanding environments. Part of the Conesys M83723 series, this connector features a robust aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring durability and corrosion resistance. With a shell size of 20 and contact type of Socket, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, making it versatile for various applications. The Bayonet locking mechanism and keying position Y provide secure mating and alignment. Rated for 600 VAC, it is suitable for high voltage applications. Its insert arrangement of 20-25 guarantees compatibility with corresponding connectors. Ideal for use in military, aerospace, and other high-reliability settings, the M83723/71W2025Y delivers exceptional performance and longevity.