M83723/71W20289

Heilind Number:AERM83723/71W20289
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71W20289
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W20289
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:9
Locking Mechanism:Bayonet
Insert Arrangement:20-28
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/71W20289

Detailed Description

Introducing the M83723/71W20289, a high-performance WALL MT RECEPT designed for demanding military applications. This rugged connector, meeting MIL-DTL-83723 specifications, boasts Series III construction with a durable aluminum shell material and Olive Drab Cadmium Over Nickel finish. Supporting wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it ensures secure and reliable connections in harsh environments. With a voltage rating of 600 VAC and hi-rel designation, this Socket contact type receptacle is ideal for mission-critical systems. Featuring a Bayonet locking mechanism and insert arrangement 20-28, it offers easy installation and secure mating. Trust in the M8372371W20289 for robust performance in military and aerospace applications.