M83723/71W2028Y

Heilind Number:AERM83723/71W2028Y
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71W2028Y
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W2028Y
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:Y
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
SKU:AERM83723/71W2028Y

Detailed Description

Introducing the M83723/71W2028Y, a rugged and reliable WALL MT RECEPT designed for military applications. Compliant with MIL-DTL-83723 specifications, this connector is part of the esteemed Series III lineup, guaranteeing high performance in demanding environments. Featuring a durable aluminum shell with an Olive Drab Cadmium Over Nickel finish, it offers superior corrosion resistance. The 20 shell size accommodates 14 to 12 AWG and 24 to 20 AWG wire sizes, ensuring versatility. With a Y keying position and Bayonet locking mechanism, secure connections are guaranteed. Rated for up to 600 VAC, this connector is suitable for high-voltage applications. Trust in the M8372371W2028Y for your hi-rel circular connector needs.