M83723/71W2039N

Heilind Number:AERM83723/71W2039N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71W2039N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W2039N
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:20
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Bayonet
Insert Arrangement:20-39
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/71W2039N

Detailed Description

Introducing the M83723/71W2039N, a military-grade WALL MT RECEPT designed to meet the stringent requirements of MIL-DTL-83723 specifications. Part of the rugged Series III connectors, this wall mount receptacle features a shell size of 20 and is equipped with Socket contact type, ensuring reliable connectivity in demanding environments. Constructed with durable aluminum shell material and finished with Olive Drab Cadmium Over Nickel, it offers excellent corrosion resistance. Suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, this connector is versatile and efficient. With a voltage rating of 600 VAC and hi-rel designation, it guarantees high performance in critical applications. The bayonet locking mechanism and 20-39 insert arrangement provide secure mating, while the N keying position prevents mismating. Trust the M83723/71W2039N for your connectivity needs in aerospace, defense, and other high-reliability industries.