M83723/71W2232N

Heilind Number:AERM83723/71W2232N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71W2232N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W2232N
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:22
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Bayonet
Insert Arrangement:22-32
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/71W2232N

Detailed Description

Introducing the M83723/71W2232N, a rugged and reliable WALL MT RECEPT designed for military applications. Compliant with MIL-DTL-83723 specifications, this connector is part of the Series III lineup, known for its durability in harsh environments. Featuring a shell size of 22 and a bayonet locking mechanism, it ensures secure and stable connections. The socket contact type accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, making it versatile for various power and signal transmission needs. With a voltage rating of 600 VAC, it guarantees efficient performance even in high-power applications. The shell's olive drab cadmium over nickel finish not only enhances its corrosion resistance but also aligns with military standards. Perfect for demanding situations where reliability is paramount, the M83723/71W2232N is a key component in maintaining communication and power systems in critical operations.