M83723/71W2232Y

Heilind Number:AERM83723/71W2232Y
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71W2232Y
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W2232Y
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:22
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:Y
Locking Mechanism:Bayonet
Insert Arrangement:22-32
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/71W2232Y

Detailed Description

The M83723/71W2232Y is a rugged and reliable wall-mounted receptacle designed for military applications. Meeting MIL-DTL-83723 specifications, this connector is part of the Series III family, ensuring high performance in demanding environments. Featuring a shell size of 22 and a bayonet locking mechanism, it guarantees secure connections. The socket contact type accommodates 14 to 12 AWG and 24 to 20 AWG wire sizes, suitable for power and signal transmission. With a voltage rating of 600 VAC, it offers safe operation. The olive drab cadmium over nickel shell finish not only enhances durability but also complies with RoHS regulations. Its insert arrangement, keying position, and high-rel designation make it ideal for aerospace, defense, and other critical applications. Trust the M83723/71W2232Y for dependable connectivity in mission-critical systems.