M83723/71W2443N

Heilind Number:AERM83723/71W2443N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71W2443N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W2443N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-43
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
SKU:AERM83723/71W2443N

Detailed Description

Introducing the M83723/71W2443N, a high-performance Wall Mount Receptacle designed to meet stringent military specifications. Part of the MIL-DTL-83723 Series III, this connector boasts a rugged aluminum shell construction, ensuring durability in harsh environments. Featuring a socket contact type and accommodating wire sizes ranging from 20 to 16 AWG, it offers reliable connectivity for mission-critical applications. The olive drab cadmium over nickel shell finish not only enhances corrosion resistance but also aligns with military standards. With an insert arrangement of 24-43 and a secure bayonet locking mechanism, this connector guarantees a secure and stable connection. Rated for voltages up to 600 VAC and RoHS compliant, it is suitable for a wide range of high-reliability applications. Trust in the M83723/71W2443N for your demanding connectivity needs.