M83723/72A14127 L/C

Heilind Number:AERM83723/72A14127 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A14127 L/C
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A14127 L/C
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:14-12
Keying Position:7
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
Without Contacts:Yes
SKU:AERM83723/72A14127 L/C

Detailed Description

The M83723/72A14127 L/C is a rugged and reliable wall-mount receptacle designed for military applications. Meeting MIL-DTL-83723 specifications, this connector is part of the Series III family, known for its durability in harsh environments. With a shell size of 14 and a pin contact type, it ensures secure and efficient connections. The black anodized aluminum shell offers enhanced protection against corrosion, making it suitable for use in demanding conditions. Featuring an insert arrangement of 14-12 with keying position 7 and a bayonet locking mechanism, it guarantees proper alignment and secure mating. Rated for up to 600 VAC, it is ideal for high-voltage applications. Please note that this assembly does not ship with contacts, allowing for customization to specific wiring requirements. Trust in the Conesys M83723 series for high-reliability connectivity in mission-critical situations. Rest assured, this connector is RoHS compliant.