M83723/72A1412N

Heilind Number:AERM83723/72A1412N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A1412N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A1412N
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:14
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Bayonet
Insert Arrangement:14-12
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/72A1412N

Detailed Description

Introducing the M83723/72A1412N, a MIL-DTL-83723 compliant Wall Mount Receptacle designed for rugged military applications. Part of the Conesys M83723 series, this connector features a robust aluminum shell with a black anodized finish, ensuring durability in harsh environments. With a shell size of 14 and a bayonet locking mechanism, it provides secure and reliable connections. The contact pins accommodate wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, suitable for various power and signal transmission needs. Rated for up to 600 VAC, it meets high-reliability standards and is ideal for use in demanding aerospace, defense, and industrial systems. Upgrade your connectivity solutions with the M8372372A1412N for unmatched performance and longevity.