M83723/72A20256

Heilind Number:AERM83723/72A20256
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A20256
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A20256
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:20-25
Keying Position:6
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
SKU:AERM83723/72A20256

Detailed Description

Introducing the M83723/72A20256, a rugged and reliable WALL MT RECEPT designed for military applications. With its MIL-DTL-83723 specification and Series III construction, this connector ensures optimal performance in demanding environments. Featuring a durable aluminum shell with a black anodized finish, it offers excellent protection against corrosion and wear. The Pin contact type accommodates wire sizes ranging from 14 to 12 AWG, making it versatile for various power and signal connections. With a voltage rating of 600 VAC and hi-rel certification, you can trust in its durability and safety. The Bayonet locking mechanism guarantees secure mating, while the 20-25 insert arrangement and keying position 6 ensure proper alignment. Trust in the M83723/72A20256 for your critical connectivity needs in aerospace, defense, and other high-reliability applications.