M83723/72A20259

Heilind Number:AERM83723/72A20259
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A20259
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A20259
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:9
Locking Mechanism:Bayonet
Insert Arrangement:20-25
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/72A20259

Detailed Description

Introducing the WALL MT RECEPT, PIN, 83723 SIII BAYONET ( M83723/72A20259) from our Conesys M83723 campaign. This military-specification MIL-DTL-83723 connector, part of the Series III family, is designed for reliable performance in demanding environments. Featuring a durable aluminum shell with a black anodized finish, it offers robust protection and corrosion resistance. With a shell size of 20 and a contact type of Pin, this connector accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. Its wall mount receptacle design, along with a bayonet locking mechanism, ensures secure and stable connections. Rated for 600 VAC, it is suitable for high-voltage applications. The 20-25 insert arrangement and keying position 9 facilitate proper mating, while its Hi-Rel designation guarantees quality and dependability. Trust in the M8372372A20259 for your critical circular MIL spec connector needs.