M83723/72A22329

Heilind Number:AERM83723/72A22329
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72A22329
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72A22329
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:22-32
Keying Position:9
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
SKU:AERM83723/72A22329

Detailed Description

Introducing the M83723/72A22329, a rugged and reliable WALL MT RECEPT designed for military applications. This high-performance connector, meeting MIL-DTL-83723 specifications, features a Series III shell with a shell size of 22 and a durable aluminum construction. With pin contact type and a black anodized shell finish, it ensures secure and efficient connectivity in harsh environments. Accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatility in installation. The bayonet locking mechanism and keying position 9 provide added security, while its 600 VAC voltage rating makes it suitable for high-power applications. Perfect for use in hi-rel settings, this Conesys M83723 connector guarantees superior performance and durability.