| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72A24437 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-43 |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| Without Contacts: | Yes |
| SKU: | AERM83723/72A24437 L/C |
M83723/72A24437 L/C
| Heilind Number: | AERM83723/72A24437 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72A24437 L/C |
| ECAD Model: |
Specifications
Detailed Description
The M83723/72A24437 L/C is a MIL-DTL-83723 compliant Series III wall mount receptacle, featuring a rugged aluminum shell with a black anodized finish. Designed for high reliability applications, this connector accommodates pin contact types for secure signal transmission. With a shell size of 24 and an insert arrangement of 24-43, it offers a voltage rating of 600 VAC, making it suitable for demanding environments. The bayonet locking mechanism ensures quick and secure mating. Please note that this assembly does not ship with contacts. Ideal for military, aerospace, and industrial use, the M83723/72A24437 L/C guarantees durable performance in harsh conditions.

