M83723/72G14128 L/C

Heilind Number:AERM83723/72G14128 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G14128 L/C
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G14128 L/C
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:14
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:8
Without Contacts:Yes
Locking Mechanism:Bayonet
Insert Arrangement:14-12
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/72G14128 L/C

Detailed Description

Introducing the M83723/72G14128 L/C, a high-performance WALL MT RECEPT designed for rugged military applications. With a MIL-DTL-83723 specification and Series III compliance, this connector guarantees reliability in the most demanding environments. The shell, made of durable Stainless Steel and passivated for enhanced corrosion resistance, ensures long-term durability. Suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, this assembly accommodates a wide range of applications. Featuring a Bayonet locking mechanism and an insert arrangement of 14-12, it offers secure and stable connections. Please note that this assembly does not ship with contacts, allowing for customization based on specific needs. Trust in the M83723/72G14128 L/C for your critical connectivity requirements.