M83723/72G20256

Heilind Number:AERM83723/72G20256
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G20256
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G20256
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:6
Locking Mechanism:Bayonet
Insert Arrangement:20-25
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/72G20256

Detailed Description

Introducing the M83723/72G20256, a high-performance WALL MT RECEPT designed for military applications. Meeting MIL-DTL-83723 specifications, this rugged connector is part of the Series III family, featuring a durable stainless steel shell with a passivated finish. Engineered for reliability, it accommodates 14 to 12 AWG and 24 to 20 AWG wire sizes, suitable for demanding environments. With a voltage rating of 600 VAC and bayonet locking mechanism, it ensures secure connections in critical systems. The 20-25 insert arrangement and keying position of 6 provide added versatility. Trusted by industry professionals, the M83723/72G20256 is RoHS compliant and offers high reliability for mission-critical operations.