| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72R1412N |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 14 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/72R1412N |
M83723/72R1412N
| Heilind Number: | AERM83723/72R1412N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72R1412N |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/72R1412N, a rugged and reliable WALL MT RECEPT designed for military applications. This MIL-DTL-83723 compliant connector, part of the Series III lineup, features a durable Aluminum shell with Electroless Nickel finish, ensuring long-lasting performance in harsh environments. With a shell size of 14 and contact type being Pin, it accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. The bayonet locking mechanism provides secure connections, while the 600 VAC voltage rating guarantees safe operation. Perfect for high-reliability setups, the M83723/72R1412N, also known as the Conesys M83723, is a vital component in mission-critical systems.

