M83723/72R20259

Heilind Number:AERM83723/72R20259
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R20259
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R20259
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:9
Locking Mechanism:Bayonet
Insert Arrangement:20-25
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/72R20259

Detailed Description

Introducing the M83723/72R20259, a rugged and reliable WALL MT RECEPT designed for military and high-reliability applications. This MIL-DTL-83723 compliant connector features a PIN contact type and a durable aluminum shell, perfect for demanding environments. With a shell size of 20 and Electroless Nickel shell finish, it ensures secure and stable connections. The versatile wire size compatibility (14-12 AWG, 24-20 AWG) makes it suitable for a wide range of wiring needs. Its Bayonet locking mechanism and 600 VAC voltage rating guarantee safety and stability in operation. Ideal for use in Circular MIL Spec Connectors, this high-performance connector, part of the Conesys M83723 campaign, is the perfect choice for mission-critical applications.