M83723/72R2028N

Heilind Number:AERM83723/72R2028N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R2028N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R2028N
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Bayonet
Insert Arrangement:20-28
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/72R2028N

Detailed Description

Introducing the M83723/72R2028N, a robust and reliable wall mount receptacle designed for military specifications. This MIL-DTL-83723 compliant connector, part of the Series III lineup, features a durable aluminum shell with an electroless nickel finish, ensuring superior performance in demanding environments. With a shell size of 20 and contact type as pin, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The 20-28 insert arrangement, along with a bayonet locking mechanism, guarantees secure connections. Rated for 600 VAC, this connector is ideal for high-reliability applications. Upgrade to the M83723/72R2028N for unparalleled quality and performance in your circular MIL spec connectivity needs.