| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72R22326 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 22 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Without Contacts: | Yes |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-32 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/72R22326 L/C |
M83723/72R22326 L/C
| Heilind Number: | AERM83723/72R22326 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72R22326 L/C |
| ECAD Model: |
Specifications
Detailed Description
The M83723/72R22326 L/C is a MIL-DTL-83723 compliant Wall Mount Receptacle designed for Series III applications. Featuring a durable aluminum shell with Electroless Nickel finish, this connector ensures reliable performance in harsh environments. With a shell size of 22 and a bayonet locking mechanism, it offers secure mating. Accommodating 14 to 12 AWG and 24 to 20 AWG wire sizes, it is versatile for various power and signal transmission needs. The assembly, part of the Conesys M83723 campaign, is ideal for high-reliability applications. Please note that this product does not ship with contacts.

