| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72W20258 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 20 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-25 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/72W20258 |
M83723/72W20258
| Heilind Number: | AERM83723/72W20258 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72W20258 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/72W20258, a MIL-DTL-83723 compliant wall mount receptacle designed for high reliability applications. Part of the Conesys M83723 series, this connector features a rugged aluminum shell with olive drab cadmium over nickel finish, ensuring durability in harsh environments. With a contact type of pin, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The bayonet locking mechanism and keying position 8 guarantee secure mating, while the 600 VAC voltage rating makes it suitable for a wide range of power applications. Ideal for military, aerospace, and industrial use, the M83723/72W20258 provides dependable connectivity in mission-critical systems.

