M83723/72W20259

Heilind Number:AERM83723/72W20259
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W20259
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W20259
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:9
Locking Mechanism:Bayonet
Insert Arrangement:20-25
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/72W20259

Detailed Description

Introducing the M83723/72W20259, a robust and reliable WALL MT RECEPT designed for military-grade applications. With a MIL-DTL-83723 certification, this connector guarantees performance in the harshest environments. Part of the renowned Series III, it features a durable aluminum shell with Olive Drab Cadmium Over Nickel finish for corrosion resistance. The PIN contact type ensures secure and stable connections, accommodating wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. Meeting high reliability standards, including RoHS compliance and a 600 VAC voltage rating, this connector is ideal for demanding aerospace, defense, and industrial systems. Its 20-25 insert arrangement, 9 keying position, and Bayonet locking mechanism offer easy installation and secure mating, making it a crucial component in critical operations. Trust in the M8372372W20259 for uncompromising performance in mission-critical applications.