M83723/72W22326

Heilind Number:AERM83723/72W22326
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W22326
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W22326
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:22-32
Keying Position:6
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
SKU:AERM83723/72W22326

Detailed Description

Introducing the M83723/72W22326, a high-performance wall mount receptacle designed for military applications. This rugged connector, meeting MIL-DTL-83723 specifications, is part of the Series III family, known for its durability and reliability in harsh environments. Featuring a shell size of 22 and a pin contact type, it ensures secure connections in the field. The aluminum shell, finished with olive drab cadmium over nickel, offers excellent corrosion resistance. With a wide wire size compatibility ranging from 14 to 12 AWG and 24 to 20 AWG, it accommodates various power and signal cables. The bayonet locking mechanism and keying position 6 provide added security, making it ideal for mission-critical operations. Rest assured, this connector is in compliance with high-reliability standards and is RoHS compliant, meeting environmental regulations. Trust the M83723/72W22326 for seamless and dependable connectivity in demanding military and aerospace scenarios.