M83723/72W2443N

Heilind Number:AERM83723/72W2443N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W2443N
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W2443N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-43
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
SKU:AERM83723/72W2443N

Detailed Description

Introducing the M83723/72W2443N, a rugged and reliable WALL MT RECEPT designed to meet MIL-DTL-83723 military specifications. Part of the Series III, this wall mount receptacle features a durable aluminum shell with Olive Drab Cadmium over Nickel finish, ensuring corrosion resistance in harsh environments. With a contact type of Pin and suitable for wire sizes ranging from 20 to 16 AWG, it offers versatile connectivity. The 24-43 insert arrangement and Bayonet locking mechanism provide secure mating. Rated for 600 VAC, this connector is ideal for high-reliability applications. Trust in the Conesys M83723 series for top-quality circular MIL spec connectors. Rest assured, this product is RoHS compliant. Upgrade your connectivity solutions with the M83723/72W2443N.