M83723/72W24576

Heilind Number:AERM83723/72W24576
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W24576
ECAD Model:
3D Model

Description:

WALL MT RECEPT, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W24576
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-57
Keying Position:6
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
SKU:AERM83723/72W24576

Detailed Description

Introducing the M83723/72W24576, a rugged and reliable WALL MT RECEPT designed for military applications. This connector, meeting MIL-DTL-83723 specifications, is part of the Conesys M83723 series and boasts a shell size of 24 with a durable aluminum construction. Featuring a Pin contact type, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The shell finish of Olive Drab Cadmium Over Nickel not only provides corrosion resistance but also ensures optimal performance even in harsh environments. With a voltage rating of 600 VAC and a keying position of 6, this connector offers secure and efficient power transmission. Its Bayonet locking mechanism guarantees a stable connection, making it ideal for high-reliability applications. Upgrade your circular connector system with the M8372372W24576 for unmatched durability and performance in the field.