| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/73A20259 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Black Anodized |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-25 |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/73A20259 |
M83723/73A20259
| Heilind Number: | AERM83723/73A20259 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/73A20259 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/73A20259, a high-performance Jam Nut Receptacle designed for military-grade applications. This socket connector, part of the MIL-DTL-83723 Series III, features a durable aluminum shell with a sleek black anodized finish. With an insert arrangement of 20-25 and keying position 9, it ensures secure and precise connections. Supporting wire sizes 14 to 12 AWG and 24 to 20 AWG, it is versatile and reliable. Its bayonet locking mechanism and voltage rating of 600 VAC make it ideal for high-reliability environments. Trust in the Conesys M83723 series for top-quality circular connectors that meet stringent aerospace and defense requirements.

