M83723/73A20289

Heilind Number:AERM83723/73A20289
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A20289
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A20289
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Jam Nut Receptacle
Contact Type:Socket
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:9
Locking Mechanism:Bayonet
Insert Arrangement:20-28
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/73A20289

Detailed Description

Introducing the M83723/73A20289, a MIL-DTL-83723 compliant Jam Nut Receptacle designed for rugged military applications. Part of the Series III connectors, this socket features a durable aluminum shell with a black anodized finish, ensuring reliable performance in harsh environments. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatile connectivity options. With a voltage rating of 600 VAC and hi-rel designation, this connector guarantees secure and efficient power transmission. The bayonet locking mechanism and keying position 9 provide added security, making it ideal for mission-critical systems. Trust the M83723/73A20289 for superior quality and performance in your military and aerospace projects.