M83723/73A20398

Heilind Number:AERM83723/73A20398
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A20398
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A20398
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Black Anodized
Voltage Rating:600 VAC
Insert Arrangement:20-39
Keying Position:8
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
SKU:AERM83723/73A20398

Detailed Description

Introducing the M83723/73A20398, a high-performance JAM NUT RECEPT SOCKET designed for military applications. Fully compliant with MIL-DTL-83723 specifications, this connector is part of the rugged Series III family, featuring a durable aluminum shell with black anodized finish. Suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, it offers reliable connectivity in demanding environments. With a voltage rating of 600 VAC and a bayonet locking mechanism, it ensures secure and efficient operation. The 20-39 insert arrangement and keying position 8 make it easy to install and align, while its hi-rel designation guarantees long-term performance. Trust the M83723/73A20398 for your critical circular connector needs.