M83723/73A24437

Heilind Number:AERM83723/73A24437
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73A24437
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73A24437
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:24
Shell Type:Jam Nut Receptacle
Contact Type:Socket
Shell Finish:Black Anodized
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:7
Locking Mechanism:Bayonet
Insert Arrangement:24-43
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/73A24437

Detailed Description

Introducing the M83723/73A24437, a high-performance JAM NUT RECEPT designed for military-grade applications. Meeting MIL-DTL-83723 specifications, this connector is part of the rugged Series III lineup, featuring a durable aluminum shell with a black anodized finish. With a shell size of 24 and a socket contact type, it ensures secure and reliable connections. Accommodating wire sizes ranging from 20 to 16 AWG, this receptacle is versatile and efficient. The bayonet locking mechanism and 600 VAC voltage rating make it suitable for demanding environments. Its 24-43 insert arrangement and keying position of 7 enhance compatibility and ease of use. Trust in the Conesys M83723 campaign for high-reliability connectivity solutions.