M83723/73G1412N L/C

Heilind Number:AERM83723/73G1412N L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73G1412N L/C
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73G1412N L/C
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:14
Shell Type:Jam Nut Receptacle
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:N
Without Contacts:Yes
Locking Mechanism:Bayonet
Insert Arrangement:14-12
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/73G1412N L/C

Detailed Description

Introducing the M83723/73G1412N L/C Jam Nut Receptacle, Socket, a rugged and reliable connector designed for military applications. Compliant with MIL-DTL-83723 specifications, this connector is part of the high-performance Series III. Featuring a durable stainless steel shell with a passivated finish, it ensures corrosion resistance in harsh environments. The 14-12 insert arrangement accommodates 20 to 16 AWG and 24 to 20 AWG wire sizes, making it versatile for various connectivity needs. With a bayonet locking mechanism and keying position N, it offers secure mating. Please note that this assembly does not ship with contacts, allowing for customization as per your specific requirements. Ideal for use in aerospace, defense, and other high-reliability applications, the M83723/73G1412N L/C is the perfect choice for demanding environments.