M83723/73R22326

Heilind Number:AERM83723/73R22326
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R22326
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R22326
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:22-32
Keying Position:6
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
SKU:AERM83723/73R22326

Detailed Description

Introducing the M83723/73R22326, a MIL-DTL-83723 compliant jam nut receptacle designed for rugged military applications. Part of the Series III connectors, this socket features a durable aluminum shell with electroless nickel finish, ensuring reliable performance in harsh environments. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatility in connectivity. With a voltage rating of 600 VAC, it meets high-power demands with ease. The 22-32 insert arrangement and bayonet locking mechanism provide secure and efficient mating. Engineered by Conesys M83723, this hi-rel connector guarantees superior quality and performance, making it the ideal choice for demanding military and aerospace systems.