M83723/73W14128

Heilind Number:AERM83723/73W14128
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W14128
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W14128
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:14
Shell Type:Jam Nut Receptacle
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:8
Locking Mechanism:Bayonet
Insert Arrangement:14-12
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/73W14128

Detailed Description

Introducing the M83723/73W14128, a high-performance JAM NUT RECEPT designed for military specifications. Part of the Series III connectors, this socket features a durable aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring reliable performance in harsh environments. With wire sizes ranging from 20 to 16 AWG, it offers versatility in connection options. The 83723 SIII BAYON design, compliant with MIL-DTL-83723 standards, guarantees optimal functionality in military and aerospace applications. Featuring an insert arrangement of 14-12 and a keying position of 8, this connector provides secure and efficient mating. Its bayonet locking mechanism and high voltage rating of 600 VAC make it ideal for use in demanding hi-rel environments. Trust in the M8372373W14128 for superior connectivity in critical operations.