M83723/73W20288

Heilind Number:AERM83723/73W20288
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W20288
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W20288
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:8
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
SKU:AERM83723/73W20288

Detailed Description

Introducing the M83723/73W20288, a high-performance Jam Nut Receptacle designed for military specifications. Part of the renowned MIL-DTL-83723 Series III, this socket connector features a durable aluminum shell with an Olive Drab Cadmium over Nickel finish, ensuring reliable performance in demanding environments. With a shell size of 20 and contact type as a socket, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG. The 600 VAC voltage rating, along with the Bayonet locking mechanism and 20-28 insert arrangement, make it ideal for critical applications where secure and efficient connectivity is paramount. Trust in the M8372373W20288 for high reliability in your hi-rel circular connector needs.