| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/73W22327 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-32 |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/73W22327 |
M83723/73W22327
| Heilind Number: | AERM83723/73W22327 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/73W22327 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MIL-DTL-83723 Series III Jam Nut Receptacle, Socket Connector, the ultimate solution for high-reliability circular connectivity in demanding environments. Engineered for military specifications, this connector features a rugged aluminum shell with Olive Drab Cadmium over Nickel finish, ensuring durability and corrosion resistance. Its versatile design accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, making it suitable for a wide range of applications. With a voltage rating of 600 VAC, it guarantees reliable performance even in harsh conditions. The bayonet locking mechanism and keying position 7 provide secure mating and prevent mismating. Perfect for use in aerospace, defense, and other hi-rel applications, the M8372373W22327 is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys D38999/24WG16PN | MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III | ![]() |
| Aero-Electric Connector | Conesys MS27484T10F35S | MS27484 - Connectors Plug Electrical Straight Crimp Type Bayonet Coupling EMI 38999 Series II | ![]() |


