M83723/73W24436

Heilind Number:AERM83723/73W24436
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W24436
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W24436
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-43
Keying Position:6
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
SKU:AERM83723/73W24436

Detailed Description

Introducing the JAM NUT RECEPT, SOCKET, 83723 SIII BAYON, a MIL-DTL-83723 compliant connector designed for rugged military applications. Part of the Conesys M83723 series, this connector features a durable aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring reliable performance in harsh environments. With a shell size of 24 and a jam nut receptacle design, it offers secure and efficient connectivity. The socket contact type accommodates wire sizes ranging from 20 to 16 AWG, meeting high power transmission needs. Rated for 600 VAC, this connector is suitable for demanding power and signal applications. Its bayonet locking mechanism and keying position 6 provide added security and prevent mismating. With high-reliability construction, M8372373W24436 is the ideal choice for critical military and aerospace systems.