M83723/73W24438 L/C

Heilind Number:AERM83723/73W24438 L/C
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W24438 L/C
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W24438 L/C
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-43
Keying Position:8
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
Without Contacts:Yes
SKU:AERM83723/73W24438 L/C

Detailed Description

The M83723/73W24438 L/C is a high-performance JAM NUT RECEPT socket designed for military applications, meeting the rigorous MIL-DTL-83723 specifications. Part of the Series III connectors, this assembly features a durable aluminum shell with an Olive Drab Cadmium Over Nickel finish, ensuring reliable performance in harsh environments. With a shell size of 24 and a socket contact type, it accommodates wire sizes ranging from 20 to 16 AWG. The bayonet locking mechanism offers secure mating, while the 600 VAC voltage rating makes it suitable for a wide range of power applications. Please note that this assembly does not ship with contacts, allowing for customization as per specific requirements. Perfect for hi-rel applications, the M83723/73W24438 L/C is a dependable solution for demanding military and aerospace environments.