M83723/73W24576

Heilind Number:AERM83723/73W24576
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W24576
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W24576
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-57
Keying Position:6
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
SKU:AERM83723/73W24576

Detailed Description

Introducing the M83723/73W24576 Jam Nut Receptacle from the renowned Conesys M83723 series. This military-spec connector, meeting MIL-DTL-83723 standards, is designed for high-reliability applications where durability is paramount. With a shell size of 24 and a shell finish of Olive Drab Cadmium Over Nickel, it ensures robust performance even in harsh environments. Featuring a bayonet locking mechanism and a keying position of 6, this connector offers secure mating and prevents mismating. The socket contact type accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, with a voltage rating of 600 VAC. Ideal for use in aerospace, defense, and industrial applications, this Jam Nut Receptacle guarantees reliable connectivity in mission-critical systems.