M83723/73W24578

Heilind Number:AERM83723/73W24578
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73W24578
ECAD Model:
3D Model

Description:

JAM NUT RECEPT, SOCKET, 83723 SIII BAYON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73W24578
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:24
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:24-57
Keying Position:8
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
SKU:AERM83723/73W24578

Detailed Description

Introducing the M83723/73W24578, a MIL-DTL-83723 compliant Jam Nut Receptacle designed for high reliability applications. Part of the Conesys M83723 series, this connector features a Series III configuration with a shell size of 24 and a keying position of 8, ensuring secure and precise mating. The shell, made of aluminum with an Olive Drab Cadmium over Nickel finish, offers durability and corrosion resistance. With a contact type of Socket, it accommodates wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, suitable for a wide range of power and signal transmission needs. Its Bayonet locking mechanism provides quick and reliable connections, while the 600 VAC voltage rating guarantees safe operation in demanding environments. Trust the M83723/73W24578 for robust and efficient circular connectivity in military, aerospace, and other high-performance applications.